
Hex Schmitt-Trigger Inverters, packaged in a 14-SOIC surface-mount case, offer robust logic functionality with a 5V operating supply voltage, supporting a range from 4.5V to 5.5V. Featuring six independent Schmitt-trigger inverter circuits, each with a CMOS technology base, these components deliver a typical propagation delay of 8ns. Designed for a wide operating temperature range of -40°C to 85°C, they provide a low quiescent current of 2uA and are RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHCT14DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
