
Hex Schmitt-Trigger Inverter IC featuring six independent inverting buffers with Schmitt-trigger inputs. Operating from a 4.5V to 5.5V supply range, this CMOS device offers a typical propagation delay of 8ns and turn-on delay of 9ns. Designed for surface mounting, it comes in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. The component supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. This RoHS compliant, lead-free component is suitable for operation across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT14MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14MDREP technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
