
Hex Schmitt Trigger Inverter IC, featuring six independent inverter circuits with Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 8ns. Designed for through-hole mounting in a PDIP package, this lead-free and RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT14NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
