
Hex Schmitt-Trigger Inverters, a CMOS logic IC, offers six independent inverter circuits with Schmitt-trigger input for enhanced noise immunity. Operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage, this surface-mount component features a 9ns propagation delay and a low quiescent current of 2uA. The 14-SO package, measuring 10.3mm x 5.3mm x 1.95mm, supports a wide operating temperature range of -40°C to 85°C and provides ±8mA high/low level output current. This RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT14NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14NSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 12ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
