
CMOS logic inverter IC featuring Schmitt-trigger inputs for noise immunity. Six independent inverter circuits are housed in a 14-TSSOP surface-mount package. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Delivers 8mA output current at both high and low levels, with a propagation delay of 9ns. This RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHCT14PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
