
Hex Schmitt-Trigger Inverters, designed with CMOS technology, offer a 5V operating supply voltage range of 4.5V to 5.5V. Featuring six independent inverter circuits, each with a single Schmitt-trigger input, these devices provide a 8ns propagation delay and 9ns turn-on delay time. The 14-TSSOP package facilitates surface mounting, with a low quiescent current of 2uA and output current capabilities of 8mA (low level) and -8mA (high level). Operating across a temperature range of -40°C to 85°C, these RoHS compliant components are lead-free.
Sign in to ask questions about the Texas Instruments SN74AHCT14PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.