
6-channel CMOS inverter IC featuring Schmitt-trigger inputs for noise immunity. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V logic systems. Offers a propagation delay of 9ns and output currents of up to 8mA (high level) and 8mA (low level), with a total output current capability of 25mA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS-compliant component is designed for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT14PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
