
Automotive-grade Hex Schmitt-Trigger Inverters, featuring six independent inverting gates with Schmitt-trigger inputs for enhanced noise immunity. Operating across a wide temperature range of -40°C to 125°C, this surface-mount component supports a 4.5V to 5.5V supply voltage with a nominal 5V operation. Delivering 8mA high and low level output current, it boasts an 8ns propagation delay. Packaged in a 14-SOIC form factor, this lead-free, RoHS-compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT14QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
