Hex Schmitt-Trigger Inverters, a CMOS logic IC featuring six independent inverter gates, each with a single Schmitt-trigger input. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this component offers a typical propagation delay of 8ns. Designed for surface mounting in a 14-VQFN package, it supports output currents of 8mA (low level) and -8mA (high level). The device operates across a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
Texas Instruments SN74AHCT14RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
No datasheet is available for this part.