
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 110MHz bandwidth and 8.7ns propagation delay. This surface mount component operates from a 4.5V to 5.5V supply voltage with independent circuits for each of the four channels. It offers 8mA high and low level output current, non-inverting logic, and is RoHS compliant. Packaged in a 16-SSOP on tape and reel, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AHCT157DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT157DBR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
