Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. This surface mount IC operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. It offers 8ns propagation delay and supports 8mA high and low level output current. Packaged in a 16-SSOP, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT157DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT157DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.