Quadruple 2-line to 1-line data selectors/multiplexers featuring 8mA high and low level output current. This surface mountable IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and offers 8 total inputs with 4 independent output lines. Designed for logic multiplexer functions, it boasts a propagation delay of 8.7ns and operates across a temperature range of -40°C to 85°C. Packaged in a 16-SOIC format, this RoHS compliant component is suitable for various electronic applications.
Texas Instruments SN74AHCT157DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.