The SN74AHCT157 is a high-speed 8-input 4-output multiplexer with a propagation delay of 8.7ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a TFSOP and is available in a tape and reel format with 2000 units per package. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments SN74AHCT157DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.001478oz |
| RoHS | Compliant |
No datasheet is available for this part.