
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 110MHz bandwidth and 8.7ns propagation delay. This surface mount device operates with a 4.5V to 5.5V supply voltage, supporting a single supply type. It offers 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. The component is RoHS compliant, lead-free, and packaged in a 16-SOIC for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT157DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT157DR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
