Quad 2-to-1 line multiplexer, featuring true output. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers independent circuits with 8 inputs and 4 outputs, supporting 4 bits. The component is designed for surface mounting in a 16-pin SOIC package, with a propagation delay of 8.7ns. It provides 8mA of high and low level output current and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT157DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT157DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.