Quad 2-to-1 Line Multiplexer IC, featuring true output. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers 8mA high and low level output current. Includes 4 independent outputs, each with 2 input lines. Packaged in a 16-pin SOIC surface mount format, this RoHS compliant component has a propagation delay of 8.7ns and operates between -40°C and 85°C.
Texas Instruments SN74AHCT157DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.