
The SN74AHCT157NSR is a 4-bit multiplexer with a propagation delay of 8.7ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device is lead-free and RoHS compliant, packaged in a SO-16 plastic package. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AHCT157NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT157NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
