
The SN74AHCT157NSRE4 is a single-supply, 4-bit multiplexer with a propagation delay of 8.7ns. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SO package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Texas Instruments SN74AHCT157NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.