The SN74AHCT157 is a high-speed CMOS multiplexer with 8 inputs and 4 outputs. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 4.5V and 5.5V. The device features a propagation delay of 8.7ns and a high level output current of 8mA. It is packaged in a lead-free TSSOP-16 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT157PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT157PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT157PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.