
The SN74AHCT158DBR is a 4-bit demultiplexer from Texas Instruments with a propagation delay of 8.7ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted using surface mount technology and is available in a tape and reel packaging format with 4000 units per package. It is RoHS compliant and features two input lines and one output line with a high level output current of 8mA and a low level output current of 8mA.
Sign in to ask questions about the Texas Instruments SN74AHCT158DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT158DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT158DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
