The SN74AHCT158 is a 4-bit multiplexer with a single supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -40°C to 85°C. The device features a high level output current of 8mA and a low level output current of 8mA. It is available in a surface mount SSOP package with a package quantity of 4000 units per reel.
Texas Instruments SN74AHCT158DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.