The SN74AHCT158NE4 is a 4-bit demultiplexer with a single supply voltage range of 4.5 to 5.5V and a high level output current of 8mA. It is packaged in a PDIP-16 package and is suitable for operation over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a propagation delay of 8.7ns. It is available in quantities of 2500 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments SN74AHCT158NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT158NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT158NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.