
The SN74AHCT158NSR is a 4-bit demultiplexer with a propagation delay of 8.7ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This lead-free device is packaged in a SO-16 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AHCT158NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT158NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT158NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
