Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Texas Instruments SN74AHCT158PWLE technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.