
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 110MHz bandwidth. This surface mount component operates within a voltage range of 4.5V to 5.5V and supports a temperature range of -40°C to 85°C. It offers 4 independent circuits, each with 2 inputs and 1 output, for a total of 8 inputs and 4 outputs. The device provides 8mA of high and low level output current, is RoHS compliant, and comes in a 16-TSSOP package.
Sign in to ask questions about the Texas Instruments SN74AHCT158PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT158PWR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT158PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.