
16-bit buffer/driver featuring 3-state outputs, ideal for signal buffering and line driving applications. This CMOS device operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. It offers 16 input and 16 output lines, organized into four 4-bit circuits, with an inverting logic function. The component is housed in a 48-TSSOP package, suitable for surface mounting, and supports a wide operating temperature range of -40°C to 85°C. Key performance metrics include a 9.5ns propagation delay and a low quiescent current of 4µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AHCT16240DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16240DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
