
16-bit buffer/driver with 3-state outputs, featuring 4-bit elements and 16 input/output lines. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. This CMOS technology component offers a propagation delay of 9.5ns and a turn-on delay time of 13ns. It supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a 48-SSOP for surface mounting, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT16244DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT16244DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16244DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
