AHCT/VHCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, tssop-48
Sign in to ask questions about the Texas Instruments SN74AHCT16245DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT16245DGG technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16245DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.