
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and a maximum frequency of 75MHz. This CMOS logic IC offers 8mA output current at both high and low levels, with a propagation delay of 10.4ns and a turn-on delay of 12ns. Operating from a 4.5V to 5.5V supply range, it is housed in a 48-SSOP surface-mount package and operates between -40°C and 85°C. The device includes two 8-bit circuits, providing 16 non-inverting outputs.
Texas Instruments SN74AHCT16374DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 2.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16374DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
