
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring a positive edge clock trigger and CMOS technology. This logic IC operates at a maximum frequency of 130MHz with a propagation delay of 10.4ns and turn-on delay of 1ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers high and low level output currents of -8mA and 8mA respectively. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component is designed for non-inverting logic functions and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT16374DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT16374DLR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| Height | 2.79mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 2.59mm |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT16374DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
