CMOS D-Type Flip-Flop, bus interface, positive-edge triggered, featuring 6 bits per element and a single element configuration. Operates at a maximum frequency of 115MHz with a propagation delay of 8.8ns. Supports a supply voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V. Offers 8mA low-level output current and -8mA high-level output current. Packaged in a 16-pin SSOP for surface mounting, supplied on tape and reel.
Texas Instruments SN74AHCT174DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
No datasheet is available for this part.