
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits per element and a total of 6 input and 6 output lines. This CMOS logic IC operates at a maximum frequency of 115MHz with a propagation delay of 8.8ns and a turn-on delay time of 1ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers high-level output current of -8mA and low-level output current of 8mA. Packaged in a 16-pin SOIC (Surface Mount) format, this RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT174DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT174DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT174DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
