
Single-element CMOS inverter IC featuring a 1-input, 1-gate configuration. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Delivers 8mA low-level output current and -8mA high-level output current, with a general output current of 25mA. Surface mountable in a 5-pin SC-70 package, this RoHS compliant component offers a propagation delay of 7.7ns and a turn-on delay time of 8.5ns. Maximum operating temperature reaches 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT1G04DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT1G04DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G04DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
