The SN74AHCT1G125DBV is a 5-pin industrial logic bus driver from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a dual in-line package with a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The device operates on a supply voltage of 4.5 to 5.5 volts and has a propagation delay of 8.5ns. It is a member of the AHCT/VHCT family and is used for buffering and line driving applications.
Texas Instruments SN74AHCT1G125DBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHCT1G125DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.