
Single buffer with 3-state outputs, operating from 4.5V to 5.5V. Features TTL-compatible CMOS inputs and a non-inverting logic function. Delivers 8mA low-level output current and -8mA high-level output current. Housed in a compact SOT-23 surface-mount package, this component offers a propagation delay of 7.5ns and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHCT1G126DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT1G126DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G126DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
