The SN74AHCT1G14DCK3 is a single inverter logic IC from Texas Instruments. It features a propagation delay of 8ns and a quiescent current of 1uA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is suitable for surface mount applications and is part of the 74AHC series.
Texas Instruments SN74AHCT1G14DCK3 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT1G14DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.