
8-channel, 3-state buffer/inverter IC with TTL-compatible CMOS inputs. Features an operating supply voltage range of 4.5V to 5.5V, with a typical 5V operation. Delivers 8mA low-level and -8mA high-level output current, with a 25mA overall output current capability. Housed in a 20-SOIC surface-mount package, this RoHS-compliant component operates across a temperature range of -40°C to 125°C, offering an 8.4ns propagation delay.
Texas Instruments SN74AHCT240DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT240DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
