
The SN74AHCT244DWRG4 is a dual inverting buffer IC with a 4-bit logic function, capable of sourcing 8mA of high-level output current and sinking 8mA of low-level output current. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and is available in quantities of 2000 per reel.
Texas Instruments SN74AHCT244DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
