
Octal buffer/driver featuring 3-state outputs, designed for 5V operation with a supply voltage range of 4.5V to 5.5V. This CMOS logic IC offers 8 non-inverting channels, each with 4 bits per element, providing 8 input and 8 output lines. Key specifications include a propagation delay of 8.4ns, low quiescent current of 4uA, and an operating temperature range of -40°C to 85°C. The component is housed in a 20-SO package with dimensions of 12.6mm (length) x 5.3mm (width) x 2mm (height), suitable for surface mounting and available on tape and reel. It supports high level output current of -8mA and low level output current of 8mA, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT244NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT244NSR technical specifications.
| Package/Case | SO |
| Height | 2mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 13ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
