Octal buffer/driver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 8.4ns. Designed for surface mounting in a 20-SO package, it supports both non-inverting and inverting logic functions with output currents of ±8mA. Operating across a temperature range of -40°C to 85°C, this component is RoHS compliant.
Texas Instruments SN74AHCT244NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.