The SN74AHCT244PWE4 is a dual inverting buffer IC with 4-bit logic function, capable of sourcing 8mA of current at a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP20 package. The device is RoHS compliant and available in a rail/Tube packaging quantity of 70. It has a propagation delay of 8.4ns and is not radiation hardened.
Texas Instruments SN74AHCT244PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
No datasheet is available for this part.