Octal buffer/driver with 3-state outputs, featuring 8 input and 8 output lines. This surface mount component operates with a supply voltage range of 4.5V to 5.5V and offers a high-level output current of 8mA and low-level output current of 8mA. Designed for automotive applications, it functions as a non-inverting buffer with a propagation delay of 8.4ns. The device supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHCT244QDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT244QDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT244QDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.