8-bit bidirectional transceiver, 3-state output, true output, non-inverting polarity, inverting logic function. Features 8 channels, 8 bits per element, and 8 circuits. Operates with a supply voltage of 5V (4.5V to 5.5V), offering 8mA high and low level output current. CMOS technology, SSOP package, surface mount, with a propagation delay of 9.5ns. RoHS compliant, lead-free, and operates from -40°C to 85°C.
Texas Instruments SN74AHCT245DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.