
Octal Bus Transceiver with 3-State Outputs, featuring 8 bidirectional channels and 8 outputs. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 9.5ns. Designed for through-hole mounting in a 20-PDIP package, it supports a wide operating temperature range from -40°C to 125°C. The transceiver provides 8mA high and low level output current and is RoHS compliant.
Texas Instruments SN74AHCT245N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
