
Octal bus transceiver featuring 8-bit bidirectional data flow with 3-state outputs. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Offers 8mA high and low level output current, and a 9.5ns propagation delay. Packaged in a 20-TSSOP surface mount configuration, this lead-free, RoHS compliant component functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AHCT245PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT245PWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT245PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
