
Quadruple 2-input positive-OR gates, featuring CMOS technology and a 74AHCT series designation. This integrated circuit offers four independent OR gates, each with two input lines and one output line. Operating within a supply voltage range of 4.5V to 5.5V, it provides an output current of 8mA at both high and low levels. The component is housed in a 14-pin SOIC package suitable for surface mounting and operates across a temperature range of -40°C to 125°C. Propagation delay is rated at 7.9ns, with a turn-on delay time of 9ns.
Sign in to ask questions about the Texas Instruments SN74AHCT32DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT32DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT32DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
