Quad 2-input OR gate IC featuring CMOS technology and a 74AHCT series designation. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 8mA. This surface mount component, housed in a 14-pin SOIC package, provides 4 independent OR gates with a propagation delay of 7.9ns. Suitable for operation across a wide temperature range from -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT32DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT32DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT32DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.