Quadruple 2-input positive-OR gates, surface mount, CMOS technology, operating at 5V with a supply voltage range of 4.5V to 5.5V. Features 4 independent OR gates, each with 2 inputs and 1 output, delivering 8mA output current. Operates across a temperature range of -40°C to 85°C with a propagation delay of 7.9ns. Packaged in a 14-SO (SOP) format on tape and reel, this RoHS compliant component is suitable for various logic applications.
Texas Instruments SN74AHCT32NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.