
The SN74AHCT32QDRG4 is a 4-channel OR gate with 2 inputs, operating over a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 7.9ns and a quiescent current of 2uA. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 125°C.
Texas Instruments SN74AHCT32QDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
No datasheet is available for this part.