Automotive-grade Quadruple 2-Input Positive-OR Gates, packaged in a 14-SOIC surface-mount format. This CMOS logic IC features four independent OR gates, each with two input lines and one output line. Operating from a 4.5V to 5.5V supply voltage, it offers a typical operating supply voltage of 5V. Performance specifications include a maximum propagation delay of 7.9ns and a turn-on delay time of 9ns. The component supports output currents of 8mA (low level) and -8mA (high level), with a low quiescent current of 2µA. It is RoHS compliant and operates across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74AHCT32QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT32QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.